The UCC3911DP-4 is a 4.35V 3.3A surface mount DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a SOIC package and is RoHS compliant. The device has a maximum input voltage of 14V and a maximum supply voltage of 14V, with a minimum supply voltage of -9V. It is designed for use in battery management applications.
Texas Instruments UCC3911DP-4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 3.3A |
| Max Input Voltage | 14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.35V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Output Current | 3.3A |
| Output Voltage | 4.35V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.