
3-V to 8-V hot swap controller with circuit breaker and adjustable current monitoring 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UCC3912DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3912DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3912DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
