
The UCC3912DPG4 is a single-channel power management IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 3V and 8V. The device has a maximum supply current of 2mA and a maximum supply voltage of 8V. It is available in a SOP16 package and is packaged in quantities of 40 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC3912DPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3912DPG4 technical specifications.
| Package/Case | D |
| Depth | 3.91mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3912DPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
