
The UCC3912DPTRG4 is a single-channel power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 3V to 8V. The device is packaged in a SOIC-16 package and is available in quantities of 2500 per reel. The UCC3912DPTRG4 is RoHS compliant and does not contain lead. It is suitable for use in applications where a single-channel power management IC is required.
Sign in to ask questions about the Texas Instruments UCC3912DPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3912DPTRG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3912 |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3912DPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
