
The UCC3913DG4 is a single-channel hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 20mA. The device is RoHS compliant and available in a 75-piece rail/tube packaging. With a low operating supply current of 2mA, this IC is suitable for power management applications.
Sign in to ask questions about the Texas Instruments UCC3913DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3913DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3913DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
