
The UCC3913DTRG4 is a single-output power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device has a maximum supply voltage of -10.5V and a maximum supply current of 20mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments UCC3913DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3913DTRG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3913DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
