
The UCC3913N is a general purpose IC from Texas Instruments, packaged in a PDIP-8 package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 20mA. The device is not radiation hardened and is packaged in a rail or tube with 50 units per package. It is RoHS compliant and has a weight of 0.018455 ounces.
Sign in to ask questions about the Texas Instruments UCC3913N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3913N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3913N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
