
The UCC39151PWPTR is a dual output power management IC from Texas Instruments, packaged in a 24-pin HTSSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 15V and a minimum supply voltage of 7V, with a supply current of 2mA. It is designed for surface mount applications and is available on tape and reel.
Sign in to ask questions about the Texas Instruments UCC39151PWPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39151PWPTR technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39151PWPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
