
The UCC39151PWPTRG4 is a power management IC from Texas Instruments with a TSSOP24 package. It operates between 0°C and 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a minimum supply voltage of 7V, with a supply current of 2mA.
Sign in to ask questions about the Texas Instruments UCC39151PWPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39151PWPTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC39151 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39151PWPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
