
1-Channel Hot Swap Controller for positive voltage applications. Features a 15V maximum input voltage and 7V minimum input voltage, with a 3A continuous output current capability up to 4A peak. Operates within a 0°C to 70°C temperature range and includes thermal limit protection. Supplied in a 16-pin SOIC package, this surface-mount device is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3915DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3915DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Features | Thermal Limit |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
