
The UCC3915DPTR is a single channel power management IC with a maximum input voltage of 15V and a minimum input voltage of 7V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOP16 package with a length of 10mm and a depth of 4mm. The UCC3915DPTR is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments UCC3915DPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3915DPTR technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915DPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
