The UCC3915DPTRG4 is a single-channel power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 7V and 15V. The device is packaged in a SOIC-16 package and is available in quantities of 2500 per reel. The UCC3915DPTRG4 is RoHS compliant and does not contain lead, despite the manufacturer's note indicating otherwise. The IC has a maximum supply current of 2mA and a maximum supply voltage of 15V.
Sign in to ask questions about the Texas Instruments UCC3915DPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3915DPTRG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3915 |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915DPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.