
The UCC3915PWP is a 2-channel power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP package. The device has a maximum supply voltage of 15V and a maximum output current of 4A. It is RoHS compliant and available in a rail/tube packaging configuration with 60 units per package.
Sign in to ask questions about the Texas Instruments UCC3915PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3915PWP technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Thermal Limit |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Voltage | 200mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
