
The UCC3915PWPTRG4 is a single-channel power management IC from Texas Instruments, packaged in a TSSOP package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a maximum supply current of 2mA. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments UCC3915PWPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3915PWPTRG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3915PWPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
