
The UCC3916DP is a single-channel power management IC from Texas Instruments, designed for operation within a 4V-6V supply voltage range. It can handle a maximum input voltage of 6V and a minimum input voltage of 4V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOP8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3916DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3916DP technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 1.65A |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002624oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3916DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
