
The UCC3916DPG4 is a single channel hot swap controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum current limit of 1.65A. The device is packaged in a D package with dimensions of 3.91mm depth, 3.91mm width, and 1.58mm height. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments UCC3916DPG4 technical specifications.
| Package/Case | D |
| Depth | 3.91mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.65A |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002624oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.