
The UCC3917DG4 is a hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 9.999kV. The device is packaged in a SOIC package with dimensions of 9.9mm in length, 3.91mm in width, and 1.58mm in height. It is available in a quantity of 40 per rail/Tube packaging. The UCC3917DG4 is compliant with RoHS regulations and has a maximum supply current of 11mA.
Texas Instruments UCC3917DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 9.999kV |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
