The UCC3917NG4 is a single-channel hot swap controller from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a minimum supply voltage of 15V. The device is packaged in a PDIP package with a length of 19.3mm and a depth of 6.35mm, suitable for through-hole mounting. The UCC3917NG4 is not radiation hardened and is packaged in quantities of 25 in rail/tube packaging. It is RoHS compliant and contains lead, making it non-lead free.
Texas Instruments UCC3917NG4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
No datasheet is available for this part.
