
The UCC3918DPTRG4 is a single-channel hot swap controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum current of 2mA. The device is packaged in a D-package with a length of 10mm and a depth of 4mm. It is lead-free and compliant with RoHS regulations.
Texas Instruments UCC3918DPTRG4 technical specifications.
| Package/Case | D |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
No datasheet is available for this part.
