
The UCC3919DTR is a single output voltage regulator from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 8V and a minimum supply voltage of 3V, with a supply current of 1.5mA. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments UCC3919DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3919DTR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3919DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
