
The UCC3919PWG4 is a single-channel power management IC with an output voltage of 14V and a supply current of 1.5mA. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP-16 surface mount package. The device is RoHS compliant and is available in quantities of 90 in rail/Tube packaging. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments UCC3919PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3919PWG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3919PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
