
The UCC3919PWTR is a single-channel power management IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a TSSOP package. This IC is RoHS compliant and is supplied in tape and reel packaging with 2000 units per package. It can handle a maximum supply voltage of 8V and a minimum supply voltage of 3V, with a supply current of 1.5mA.
Sign in to ask questions about the Texas Instruments UCC3919PWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3919PWTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3919PWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
