IC VREF SERIES 3.5V 0.39% 8TSSOP
Texas Instruments UCC391PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.8mA |
| Output Current | 150uA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.39% |
| RoHS | Not Compliant |
No datasheet is available for this part.