
The UCC3921D/81143 is a single-channel power management IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of up to -10.5V. The device has a supply current of 2mA. It is compliant with RoHS standards and is available in a rail/tube packaging configuration with 75 units per package.
Sign in to ask questions about the Texas Instruments UCC3921D/81143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3921D/81143 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3921D/81143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
