
The UCC3921DG4 is a single output power management IC from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 2mA. The device is RoHS compliant and available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC3921DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3921DG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -10.5V |
| Min Supply Voltage | -9.999kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3921DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
