The UCC3926DSTR is a commercial-grade current sensor from Texas Instruments, featuring a 16-pin SOP package and a temperature range of 0 to 70°C. It operates on a supply voltage of 4.8 to 14V and is designed for use in a variety of applications. The device has a single function and a dual terminal position, with a pin count of 16 and a width and length of 4.4 and 9.9mm, respectively.
Sign in to ask questions about the Texas Instruments UCC3926DSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3926DSTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC3926DSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.