The UCC39411NG4 is a commercial-grade DC/DC controller from Texas Instruments, featuring a single function and 8 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in an 8-pin DIP package. The device has a maximum input voltage of 3.2V and a minimum input voltage of 1.1V. It is designed for use in commercial applications and is available in a DIP8 package with a width of 7.62mm and a length of 9.81mm.
Sign in to ask questions about the Texas Instruments UCC39411NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39411NG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.2 |
| Input Voltage-Min | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC39411NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.