Boost DC/DC controller and regulator with an adjustable output voltage ranging from 2V to 5V. Features a maximum output current of 60mA and a maximum output power of 200mW. Operates with an input voltage range of 1V to 5.5V and a nominal supply current of 48µA. Packaged in a TSSOP-8 plastic package, this RoHS compliant component is designed for power management applications.
Sign in to ask questions about the Texas Instruments UCC39411PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39411PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 5V |
| Min Output Voltage | 2V |
| Nominal Supply Current | 48uA |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39411 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39411PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.