Boost DC/DC controller and regulator, featuring a fixed 3.3V output voltage and 60mA maximum output current. Operates with input voltages from 1V to 3.8V, delivering up to 200mW of output power. Includes a synchronous rectifier and a switching frequency up to 500kHz. Packaged in a 3mm x 4.4mm x 1.15mm TSSOP package, this RoHS compliant component has a quiescent current of 48uA.
Sign in to ask questions about the Texas Instruments UCC39412PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39412PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39412 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001185oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39412PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.