
Synchronous boost converter, a power management IC, operates with a 1V to 5.5V input voltage range. Delivering a fixed 5V output voltage, it provides up to 60mA of output current and 200mW of output power. This component features a low 48uA quiescent current and is housed in a compact 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation between 0°C and 70°C, it is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments UCC39413DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39413DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Power | 200mW |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 48uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.002624oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39413DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
