The UCC3941N-ADJ is a DC/DC controller with an adjustable output voltage of 6V, capable of delivering up to 200mA of output current and 500mW of output power. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C. The UCC3941N-ADJ is RoHS compliant and contains lead, making it suitable for certain applications. It features synchronous rectification for improved efficiency.
Sign in to ask questions about the Texas Instruments UCC3941N-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3941N-ADJ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3941N-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.