The UCC39422 is a single-output DC/DC controller with an 8V output voltage and a maximum frequency of 2MHz. It is packaged in a TSSOP20 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The UCC39422 has a maximum input voltage of 8V and a minimum input voltage of 1.8V.
Sign in to ask questions about the Texas Instruments UCC39422PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39422PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 88% |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2MHz |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39422 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39422PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.