
Surface mount microprocessor supervisor with integrated watchdog timer. Monitors a single voltage with a reset threshold range of 1.19V to 1.26V. Features active-low, push-pull output and a reset timeout of 160ms. Operates within a 2V to 5.5V supply voltage range, drawing a maximum of 18µA supply current. Suitable for applications from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC3946DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3946DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.19V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Series | UCC3946 |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3946DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
