
Microprocessor supervisor and power management IC featuring a watchdog timer. Monitors a single voltage with a reset threshold range of 1.19V to 1.26V. Operates from a 2V to 5.5V supply voltage with a low quiescent current of 10µA. Provides active-low, totem-pole output with a reset timeout of 160ms. Packaged in a 8-PDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments UCC3946N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3946N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.19V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Output Voltage | 5.5V |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3946N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
