
Microprocessor supervisor IC featuring a watchdog timer. Monitors a single voltage with an active-low, totem-pole output. Operates within a 2V to 5.5V supply voltage range, with a reset threshold voltage of 1.24V (1.19V to 1.26V). Offers a quiescent current of 10µA and a maximum supply current of 18µA. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC3946NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3946NG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.26V |
| Min Reset Threshold Voltage | 1.19V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.26V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 1.24V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3946NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
