The UCC3952DP-1 is a surface mount power management IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a SOIC package and is available in quantities of 40. The device is lead-free and RoHS compliant. It has an output voltage of 4.2V and an output current of 3A.
Texas Instruments UCC3952DP-1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Voltage | 4.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
