
The UCC3952DP-2 is a power management IC from Texas Instruments. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. This IC is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and contains lead. The UCC3952DP-2 provides fault protection against over current, over temperature, short circuit, and over/under voltage conditions.
Sign in to ask questions about the Texas Instruments UCC3952DP-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3952DP-2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 3A |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3952DP-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
