ENHANCD SGL CELL LITH-ION 16SOIC
Texas Instruments UCC3952DP-3 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SOIC |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Output Current | 3A |
| Output Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
