
IC L-I BATT CHARGER CTRLR 20SOIC
Texas Instruments UCC3956DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Output Current | 120mA |
| Output Voltage | 4.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
No datasheet is available for this part.
