
The UCC3956N is a linear regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 20V and an output current of 120mA. The device is packaged in an N package and is RoHS compliant. The UCC3956N is a lead-containing device and is not radiation hardened.
Texas Instruments UCC3956N technical specifications.
| Battery Pack Voltage | 4.1V |
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Output Current | 120mA |
| Output Voltage | 4.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
