The UCC3956NG4 is a power management IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 20V and an output current of 120mA. The device is packaged in a N package and is available in a rail/Tube packaging configuration. The UCC3956NG4 is RoHS compliant and does not contain radiation hardening features.
Texas Instruments UCC3956NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Output Current | 120mA |
| Output Voltage | 4.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3956 |
| RoHS | Compliant |
No datasheet is available for this part.