The UCC3957MTR-2G4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. This device is packaged in a tape and reel format with 2500 units per package. The UCC3957MTR-2G4 is designed to supply 4.25V at a maximum current of 25mA. It is suitable for use in battery management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Output Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |