The UCC3972 is a BiCMOS Cold Cathode Fluorescent Lamp (CCFL) controller designed for notebook computer and portable backlight power supplies. It features an internal shunt regulator allowing operation from 4.5V to 25V, feedback-controlled PWM driver stage, open lamp protection, and programmable startup delay. The device is designed to synchronize PWM frequency to an external resonant tank and supports both analog and low-frequency dimming modes.
Sign in to ask questions about the Texas Instruments UCC3972 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3972 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 25V |
| Supply Current (Typical) | 1mA |
| Frequency (Min) | 80kHz |
| Frequency (Max) | 160kHz |
| Operating Temperature (Min) | 0°C |
| Operating Temperature (Max) | 70°C |
| Number of Channels | 1count |
| RoHS | RoHS3 Compliant |
| Moisture Sensitivity Level | 2 (1 Year) |
| REACH | Affected |
Download the complete datasheet for Texas Instruments UCC3972 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.