
The UCC3973PWG4 is a data converter from Texas Instruments with a TSSOP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 25V. The device has a nominal supply current of 1mA and an operating supply current of 7mA. It can handle an output current of 100mA and has a maximum frequency of 220kHz. The UCC3973PWG4 is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3973PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3973PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 7mA |
| Output Current | 100mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3973PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
