
Multi-Topology Piezoelectric Transformer Controller 8-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments UCC3977PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3977PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 105kHz |
| Lead Free | Lead Free |
| Max Frequency | 105kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3977 |
| Supply Current | 2.5mA |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3977PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
