
Single-channel isolated gate driver with 2 A source and 2 A sink peak output capability. The device supports 3 V to 15 V input supply operation, up to 33 V driver supply, and typical 60 ns propagation delay with minimum 100 kV/µs common-mode transient immunity. It operates from -40°C to 125°C and handles negative input voltages down to -5 V. The family is offered in 8-pin D and DWV packages with package-dependent 3000 VRMS or 5000 VRMS one-minute isolation ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC5320ECDR.B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 1 |
| Peak output current (source) | 2A |
| Peak output current (sink) | 2A |
| Isolation rating | 3000/5000VRMS |
| Propagation delay (typ) | 60ns |
| Common-mode transient immunity (min) | 100kV/µs |
| Input supply voltage range | 3 to 15V |
| Driver supply voltage (max) | 33V |
| UVLO options | 8 or 12V |
| Operating temperature range | -40 to 125°C |
| Negative input handling | -5V |
| Isolation barrier life | >40years |
Download the complete datasheet for Texas Instruments UCC5320ECDR.B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
