The UCC5320SCD is a dual gate driver IC designed for automotive applications, operating over a temperature range of -40°C to 125°C. It features a supply voltage range of 3V to 15V and is available in a SOIC-8 package. The device is a buffer or inverter based peripheral driver, suitable for use in gate driver applications.
Texas Instruments UCC5320SCD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5320SCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.