
Isolated gate driver, featuring 10-A peak output current and 3-k/5-kVRMS isolation voltage. Operates with a bipolar supply range from 3 V to 15 V, including a 12-V undervoltage lockout (UVLO). This single-channel driver is housed in an 8-terminal, 5.85 mm width, 7.5 mm length DUAL terminal position SOIC package (R-PDSO-G8). Designed for automotive temperature grades, it functions reliably between -40°C and 125°C.
Texas Instruments UCC5390ECD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC5390ECD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.