
The UCC5390ECDWV is an 8-channel gate driver IC from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40C to 125C and is compliant with AEC-Q100 standards. The device has a nominal supply voltage of 3.3V and can handle a minimum of 3V and a maximum of 15V. It is packaged in a SOIC-8 format and features a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |