This single-channel isolated gate driver is part of the UCC53x0 family and uses a split-output architecture. It supports 17 A source current and 17 A sink current, with a typical propagation delay of 60 ns and minimum common-mode transient immunity of 100 kV/µs. The device operates from a 3 V to 15 V input-side supply and supports driver-side supply voltage up to 33 V. It is offered in an 8-pin SOIC D package with 4 mm creepage and supports 3000 VRMS isolation for 1 minute in the D package. Operating temperature range is -40 °C to 125 °C, and the input pins tolerate negative voltages down to -5 V.
Checking distributor stock and pricing after the page loads.
| Channels | 1 |
| Isolation rating | 3000VRMS |
| Output source current | 17A |
| Output sink current | 17A |
| Propagation delay | 60ns |
| Common-mode transient immunity | 100 minkV/µs |
| Input supply voltage | 3 to 15V |
| Driver supply voltage | up to 33V |
| Operating temperature | -40 to 125°C |
| Negative input handling | -5V |
| Package pins | 8 |
| Creepage | 4mm |
| Package code | D |
| Isolation barrier life | > 40years |